Reference Only

RFV8TG6SGC9

Rectifiers 600V Vrm 8A Io Recovery Diode.

Manufacturer:

Mfr Part:
RFV8TG6SGC9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
Vr - Reverse Voltage600 V
If - Forward Current8 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage2.8 V
Max Surge Current100 A
Ir - Reverse Current10 uA
Recovery Time45 ns
Maximum Operating Temperature+ 150 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRFV8TG6S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.641$641.00
$0.618$1,236.00
Need more?