Reference Only
RFV5BM6STL
End of Life
Rectifiers
Datasheet
RFV5BM6STL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-3 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 5 A | |
| Type | Super Fast Recovery Diode | |
| Configuration | Single | |
| Vf - Forward Voltage | 2.8 V | |
| Max Surge Current | 60 A | |
| Ir - Reverse Current | 10 uA | |
| Recovery Time | 40 ns | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | RFV5BM6S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Other
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?