Reference Only
RFV15TJ6SGC9
Rectifiers .
Datasheet
RFV15TJ6SGC9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220ACFP-2 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 15 A | |
| Type | Super Fast Recovery Diode | |
| Configuration | Single | |
| Vf - Forward Voltage | 2.8 V | |
| Max Surge Current | 150 A | |
| Ir - Reverse Current | 10 uA | |
| Recovery Time | 50 ns | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | RFV15TJ6S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Specification Sheets
SPICE Models
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $890.00 | |
| $0.87 | $1,740.00 | |
| $0.83 | $4,150.00 |
Need more?