Reference Only

RFUS20TM6S

Small Signal Switching Diodes DIODE SWITCH 600V 20A 3PIN.

Manufacturer:

Mfr Part:
RFUS20TM6S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductSuper Fast Recovery Diode
Mounting StyleThrough Hole
Package / CaseTO-220NFM-3
Peak Reverse Voltage600 V
Max Surge Current100 A
If - Forward Current20 A
ConfigurationSingle
Recovery Time23 ns
Vf - Forward Voltage2.3 V
Ir - Reverse Current10 uA
Maximum Operating Temperature+ 150 C
SeriesRFUS20TM6S
PackagingBulk
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Part # AliasesRFUS20TM6SC9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?