Reference Only
RFUH10NS6STL
Small Signal Switching Diodes Diode Switching 600V 10A.
Datasheet
RFUH10NS6STL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Small Signal Switching Diodes | |
| Product | Super Fast Recovery Diode | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-263S-3 | |
| Peak Reverse Voltage | 600 V | |
| Max Surge Current | 60 A | |
| If - Forward Current | 10 A | |
| Configuration | Single | |
| Recovery Time | 25 ns | |
| Vf - Forward Voltage | 2.8 V | |
| Ir - Reverse Current | 10 uA | |
| Maximum Operating Temperature | + 150 C | |
| Series | RFUH10NS6 | |
| Packaging | Reel | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | RFUH10NS6S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Other
Specification Sheets
SPICE Models
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.729 | $729.00 | |
| $0.666 | $1,332.00 |
Need more?