Reference Only

RFUH10NS6SFHTL

Rectifiers Fast Recvry 600V Vr TO-263S 10A Io.

Manufacturer:

Mfr Part:
RFUH10NS6SFHTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-263S-3
Vr - Reverse Voltage600 V
If - Forward Current10 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage2.8 V
Max Surge Current60 A
Ir - Reverse Current10 uA
Recovery Time25 ns
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRFUH10NS6SFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.652$652.00
$0.585$1,170.00
$0.574$2,870.00
$0.553$5,530.00
Need more?