Reference Only

RFU10TF6S

Not Recommended for New Designs
Small Signal Switching Diodes DIODE FAST REC 600V 10.0A TO-220

Manufacturer:

Mfr Part:
RFU10TF6S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductSuper Fast Recovery Diode
Mounting StyleThrough Hole
Package / CaseTO-220NFM-2
Peak Reverse Voltage600 V
Max Surge Current100 A
If - Forward Current10 A
ConfigurationSingle
Recovery Time25 ns
Vf - Forward Voltage2.8 V
Ir - Reverse Current10 uA
Maximum Operating Temperature+ 150 C
SeriesRFU10TF6S
PackagingBulk
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
Part # AliasesRFU10TF6SC9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?