Reference Only

RFNL5BGE6STL

Rectifiers 600V Vrm; 5A Io TO-252 Rec Diode.

Manufacturer:

Mfr Part:
RFNL5BGE6STL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252GE-3
Vr - Reverse Voltage600 V
If - Forward Current5 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current50 A
Ir - Reverse Current10 uA
Recovery Time60 ns
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRFNL5BGE6S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.35$875.00
Need more?