Reference Only

RFN3BM2SFHTL

Rectifiers 200V Vrm 3A Io Recovery Diode.

Manufacturer:

Mfr Part:
RFN3BM2SFHTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Vr - Reverse Voltage200 V
If - Forward Current3 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage980 mV
Max Surge Current40 A
Ir - Reverse Current10 uA
Recovery Time25 ns
Maximum Operating Temperature+ 150 C
SeriesRFN3BM2SFH
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRFN3BM2SFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.609$1,522.50
$0.597$2,985.00
$0.566$5,660.00
Need more?