Reference Only

RFN20TF6SFH

Not Recommended for New Designs
Rectifiers 600V Vrm 20A Io Recovery Diode

Manufacturer:

Mfr Part:
RFN20TF6SFH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220NFM-2
Vr - Reverse Voltage600 V
If - Forward Current20 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage1.55 V
Max Surge Current100 A
Ir - Reverse Current10 uA
Recovery Time60 ns
Maximum Operating Temperature+ 150 C
SeriesRFN20TF6SFH
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRFN20TF6SFHC9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?