Reference Only

RFN1L7STE25

Small Signal Switching Diodes Diode Switching 700V 0.8A.

Manufacturer:

Mfr Part:
RFN1L7STE25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductFast Recovery Diode
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
Peak Reverse Voltage700 V
Max Surge Current15 A
If - Forward Current800 mA
ConfigurationSingle
Recovery Time80 ns
Vf - Forward Voltage1.5 V
Ir - Reverse Current1 uA
SeriesRFN1L7S
PackagingReel
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
Part # AliasesRFN1L7S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.138$207.00
$0.122$366.00
$0.115$1,035.00
Need more?