Reference Only
RFC02MM2STFTR
Rectifiers 200V VR 0.5A IO SOD-123FL; PMDU.
Datasheet
RFC02MM2STFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-123FL-2 | |
| Vr - Reverse Voltage | 200 V | |
| If - Forward Current | 200 mA | |
| Type | Super Fast Recovery Diode | |
| Configuration | Single | |
| Vf - Forward Voltage | 950 mV | |
| Max Surge Current | 10 A | |
| Ir - Reverse Current | 1 uA | |
| Recovery Time | 35 ns | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | RFC02MM2STF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Other
Specification Sheets
SPICE Models
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $2,580.00 |
Need more?