Reference Only

RF4E110GNTR

MOSFETs 4.5V Drive Nch MOSFET.

Manufacturer:

Mfr Part:
RF4E110GNTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current11 A
Rds On - Drain-Source Resistance11.3 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge7.4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time3 ns
Forward Transconductance - Min6 S
Product TypeMOSFETs
Rise Time5.5 ns
SeriesRF4E110GN
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time21 ns
Typical Turn-On Delay Time9 ns
Part # AliasesRF4E110GN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?