Reference Only

RF301BGE2STL

Rectifiers 200V Vrm; 3A Io TO-252 Rec Diode.

Manufacturer:

Mfr Part:
RF301BGE2STL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252GE-3
Vr - Reverse Voltage200 V
If - Forward Current3 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage930 mV
Max Surge Current40 A
Ir - Reverse Current10 uA
Recovery Time25 ns
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRF301BGE2S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.368$920.00
$0.326$1,630.00
$0.315$3,150.00
$0.306$7,650.00
Need more?