Reference Only

RF301B2STL

Obsolete
Rectifiers RECOMMENDED ALT 755-RF301BM2STL

Manufacturer:

Mfr Part:
RF301B2STL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Vr - Reverse Voltage200 V
If - Forward Current3 A
TypeFast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage930 mV
Max Surge Current40 A
Ir - Reverse Current10 uA
Recovery Time25 ns
SeriesRF301B2S
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRF301B2S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?