Reference Only

RF1601T2DHZC9

Obsolete
Rectifiers

Manufacturer:

Mfr Part:
RF1601T2DHZC9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220FN-3
Vr - Reverse Voltage200 V
If - Forward Current16 A
TypeSuper Fast Recovery Diode
ConfigurationDual
Vf - Forward Voltage930 mV
Max Surge Current100 A
Ir - Reverse Current10 uA
Recovery Time30 ns
Maximum Operating Temperature+ 150 C
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRF1601T2DHZ

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?