Reference Only

RF1501TF3SFHC9

Rectifiers 300V VR 20A IO ITO-220AC; TO-220NFM.

Manufacturer:

Mfr Part:
RF1501TF3SFHC9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220NFM-2
Vr - Reverse Voltage300 V
If - Forward Current20 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage1.5 V
Max Surge Current100 A
Ir - Reverse Current10 uA
Recovery Time30 ns
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRF1501TF3SFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.87$870.00
Need more?