Reference Only

RF1501NS3STL

Not Recommended for New Designs
Rectifiers DIODE FAST REC 350V 20.0A D2PAK

Manufacturer:

Mfr Part:
RF1501NS3STL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-263S-3
Vr - Reverse Voltage300 V
If - Forward Current20 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage1.5 V
Max Surge Current100 A
Ir - Reverse Current10 uA
Recovery Time30 ns
Maximum Operating Temperature+ 150 C
SeriesRF1501NS3S
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRF1501NS3S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?