Reference Only

RF101LAM4STFTR

Rectifiers 400V VR 1A IO SOD-128; PMDTM.

Manufacturer:

Mfr Part:
RF101LAM4STFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSOD-128-2
Vr - Reverse Voltage400 V
If - Forward Current1 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage1.25 V
Max Surge Current25 A
Ir - Reverse Current10 uA
Recovery Time25 ns
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRF101LAM4STF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.13$390.00
$0.119$714.00
$0.102$918.00
$0.098$2,352.00
Need more?