Reference Only

RF081LAM2STR

Rectifiers 200V Vr 1A Io Fast Recovery Diode.

Manufacturer:

Mfr Part:
RF081LAM2STR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSOD-128-2
Vr - Reverse Voltage200 V
If - Forward Current1.1 A
TypeSuper Fast Recovery Diode
ConfigurationSingle
Vf - Forward Voltage980 mV
Max Surge Current25 A
Ir - Reverse Current10 uA
Recovery Time25 ns
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRF081LAM2S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.107$321.00
$0.097$582.00
$0.082$738.00
$0.076$1,824.00
Need more?