RF073M2STR ROHM Semiconductor

RF073M2STR

End of Life
Rectifiers 200V

Manufacturer:

Mfr Part:
RF073M2STR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Vr - Reverse Voltage200 V
If - Forward Current700 mA
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage890 mV
Max Surge Current15 A
Ir - Reverse Current10 uA
Recovery Time20 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRF073M2S
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?