Reference Only

RF052VYM1SFHTR

New Product
Small Signal Switching Diodes 100V 0.5A 12ns, SOD-323HE, Super Fast Recovery Diode for Automotive ; silicon epitaxial planar type super fast recovery diode featuring low VF and high speed switching. Ideal for High frequency rectification; AEC-Q101..

Manufacturer:

Mfr Part:
RF052VYM1SFHTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductRecovery Diode
Mounting StyleSMD/SMT
Package / CaseSOD-323HE-2
Peak Reverse Voltage100 V
Max Surge Current6 A
If - Forward Current500 mA
ConfigurationSingle
Recovery Time12 ns
Vf - Forward Voltage820 mV
Ir - Reverse Current10 nA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.097$291.00
$0.088$528.00
$0.075$675.00
$0.071$1,704.00
Need more?