Reference Only

RD3U041AAFRATL

MOSFETs .

Manufacturer:

Mfr Part:
RD3U041AAFRATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance1.3 Ohms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage5.5 V
Qg - Gate Charge8.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation29 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time15 ns
Product TypeMOSFETs
Rise Time14 ns
SeriesRD3
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time18 ns
Typical Turn-On Delay Time15 ns
Part # AliasesRD3U041AAFRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.696$1,740.00
Need more?