Reference Only
RD3T050CNTL1
MOSFETs Nch 200V 5A TO-252 (DPAK).
Datasheet
RD3T050CNTL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 200 V | |
| Id - Continuous Drain Current | 5 A | |
| Rds On - Drain-Source Resistance | 760 mOhms | |
| Vgs - Gate-Source Voltage | - 30 V, 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 5.25 V | |
| Qg - Gate Charge | 8.3 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 29 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 8 ns | |
| Forward Transconductance - Min | 1.3 S | |
| Product Type | MOSFETs | |
| Rise Time | 15 ns | |
| Series | RD3T | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 18 ns | |
| Typical Turn-On Delay Time | 13 ns | |
| Part # Aliases | RD3T050CN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.521 | $1,302.50 | |
| $0.477 | $2,385.00 |
Need more?