Reference Only

RD3L150SNTL1

MOSFETs Nch 60V 15A TO-252 (DPAK).

Manufacturer:

Mfr Part:
RD3L150SNTL1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current15 A
Rds On - Drain-Source Resistance40 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge18 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation20 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time15 ns
Forward Transconductance - Min7 S
Product TypeMOSFETs
Rise Time30 ns
SeriesRD3L
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time45 ns
Typical Turn-On Delay Time10 ns
Part # AliasesRD3L150SN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.526$1,315.00
$0.51$2,550.00
Need more?