Reference Only

RD3L07BATTL1

MOSFETs .

Manufacturer:

Mfr Part:
RD3L07BATTL1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current70 A
Rds On - Drain-Source Resistance12.7 mOhms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge105 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation101 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time225 ns
Pin Count3
Product TypeMOSFETs
Rise Time93 ns
SubcategoryTransistors
Transistor Type1 P - Channel
Typical Turn-Off Delay Time290 ns
Typical Turn-On Delay Time24 ns
Part # AliasesRD3L07BAT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.10$2,750.00
Need more?