Reference Only

RD3L050SNFRATL

MOSFETs Nch 60V 5A 15W Pd DPAK TO-252.

Manufacturer:

Mfr Part:
RD3L050SNFRATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance109 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation15 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time8 ns
Forward Transconductance - Min3.5 S
Product TypeMOSFETs
Rise Time17 ns
SeriesRD3L
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time26 ns
Typical Turn-On Delay Time8 ns
Part # AliasesRD3L050SNFRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.697$1,742.50
Need more?