Reference Only

RD3G08DBKHRTTL

New Product
MOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive.

Manufacturer:

Mfr Part:
RD3G08DBKHRTTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current80 A
Rds On - Drain-Source Resistance4.1 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge28 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation76 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time15 ns
Forward Transconductance - Min12.1 S
Product TypeMOSFETs
Rise Time18 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time56 ns
Typical Turn-On Delay Time18 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.583$1,457.50
$0.575$2,875.00
Need more?