Reference Only
RCX330N25
MOSFETs Nch 250V 33A MOSFET
Datasheet
RCX330N25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220FM-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 250 V | |
| Id - Continuous Drain Current | 33 A | |
| Rds On - Drain-Source Resistance | 105 mOhms | |
| Vgs - Gate-Source Voltage | 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 5 V | |
| Qg - Gate Charge | 80 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 40 W | |
| Channel Mode | Enhancement | |
| Packaging | Bulk | |
| Configuration | Single | |
| Fall Time | 140 ns | |
| Forward Transconductance - Min | 10 S | |
| Product Type | MOSFETs | |
| Rise Time | 200 ns | |
| Series | RCX330N25 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 120 ns | |
| Typical Turn-On Delay Time | 50 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?