Reference Only

RCX200N20

MOSFETs 10V Drive Nch MOSFET.

Manufacturer:

Mfr Part:
RCX200N20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current20 A
Rds On - Drain-Source Resistance310 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge40 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation48 W
Channel ModeEnhancement
PackagingBulk
ConfigurationSingle
Fall Time45 ns
Forward Transconductance - Min4.9 S
Product TypeMOSFETs
Rise Time100 ns
SeriesRCX200N20
SubcategoryTransistors
Transistor Type1 N-channel
Typical Turn-Off Delay Time60 ns
Typical Turn-On Delay Time35 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$490.00
$0.87$870.00
$0.82$2,050.00
$0.78$3,900.00
$0.704$7,040.00
Need more?