Reference Only

RCX120N25

MOSFETs Nch 250V 12A MOSFET.

Manufacturer:

Mfr Part:
RCX120N25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current12 A
Rds On - Drain-Source Resistance235 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge35 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation40 W
Channel ModeEnhancement
PackagingBulk
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min3.25 S
Peak Solder Temperature+ 265 C
Pin Count3
Product TypeMOSFETs
Rise Time65 ns
SeriesRCX120N25
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time45 ns
Typical Turn-On Delay Time33 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$680.00
$1.33$1,330.00
$1.29$3,225.00
$1.27$6,350.00
Need more?