Reference Only

RCX051N25

MOSFETs 10V Drive Nch Power MOSFET.

Manufacturer:

Mfr Part:
RCX051N25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance1.36 Ohms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage5.5 V
Qg - Gate Charge8.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation30 W
Channel ModeEnhancement
PackagingBulk
ConfigurationSingle
Fall Time10 ns
Forward Transconductance - Min1.25 S
Product TypeMOSFETs
Rise Time16 ns
SeriesRCX051N25
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time18 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.724$362.00
$0.678$678.00
$0.651$1,627.50
$0.623$3,115.00
$0.621$6,210.00
Need more?