Reference Only

RCJ300N20TL

MOSFETs 10V DRIVE N-Ch MOSFET.

Manufacturer:

Mfr Part:
RCJ300N20TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current30 A
Rds On - Drain-Source Resistance80 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge60 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation166 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time75 ns
Forward Transconductance - Min7.5 S
Product TypeMOSFETs
Rise Time160 ns
SeriesRCJ300N20
SubcategoryTransistors
Transistor Type1 N-channel
Typical Turn-Off Delay Time85 ns
Typical Turn-On Delay Time45 ns
Part # AliasesRCJ300N20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?