Reference Only

RCJ120N25TL

MOSFETs 10V Drive Nch MOSFET.

Manufacturer:

Mfr Part:
RCJ120N25TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current12 A
Rds On - Drain-Source Resistance235 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge35 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation107 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min3.25 S
Product TypeMOSFETs
Rise Time65 ns
SeriesRCJ120N25
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time45 ns
Typical Turn-On Delay Time33 ns
Part # AliasesRCJ120N25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.96$960.00
$0.94$1,880.00
$0.90$4,500.00
Need more?