Reference Only

RCD041N25TL

End of Life
MOSFETs RECOMMENDED ALT 755-RD3U040CNTL1

Manufacturer:

Mfr Part:
RCD041N25TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance930 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage5.5 V
Qg - Gate Charge8.5 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation29 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time15 ns
Forward Transconductance - Min1.1 S
Product TypeMOSFETs
Rise Time14 ns
SeriesRCD041N25
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time18 ns
Typical Turn-On Delay Time15 ns
Part # AliasesRCD041N25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?