Reference Only

RBR10BM40AFHTL

Schottky Diodes & Rectifiers 40V Vr 10A Io SBD TO-252(DPAK) 5A IF.

Manufacturer:

Mfr Part:
RBR10BM40AFHTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseTO-252-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage620 mV
Ifsm - Forward Surge Current50 A
Ir - Reverse Current120 uA
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # AliasesRBR10BM40AFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.41$1,025.00
Need more?