Reference Only
RB706D-40T146
Schottky Diodes & Rectifiers SCHOTTKY 45V 30MA.
Datasheet
RB706D-40T146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-346-3 | |
| Configuration | Dual | |
| Technology | Si | |
| If - Forward Current | 30 mA | |
| Vrrm - Repetitive Reverse Voltage | 45 V | |
| Vf - Forward Voltage | 370 mV | |
| Ifsm - Forward Surge Current | 200 mA | |
| Ir - Reverse Current | 1 uA | |
| Maximum Operating Temperature | + 125 C | |
| Series | RB706D-40 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 40 V | |
| Part # Aliases | RB706D-40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
Specification Sheets
SPICE Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?