Reference Only

RB218NS200TL

Schottky Diodes & Rectifiers 200V, 20A SBD Super Low IR Type.

Manufacturer:

Mfr Part:
RB218NS200TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseTO-263-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current20 A
Vrrm - Repetitive Reverse Voltage200 V
Vf - Forward Voltage880 mV
Ifsm - Forward Surge Current100 A
Ir - Reverse Current10 uA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage200 V
Part # AliasesRB218NS200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$1,450.00
$1.39$2,780.00
$1.37$6,850.00
Need more?