Reference Only

RAL025P01TCR

MOSFETs 1.5V Drive Pch MOSFET.

Manufacturer:

Mfr Part:
RAL025P01TCR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363T-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage12 V
Id - Continuous Drain Current2.5 A
Rds On - Drain-Source Resistance62 mOhms
Vgs - Gate-Source Voltage8 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge16 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time60 ns
Forward Transconductance - Min3.5 S
Product TypeMOSFETs
Rise Time40 ns
SeriesRAL025P01
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time160 ns
Typical Turn-On Delay Time11 ns
Part # AliasesRAL025P01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.203$609.00
$0.176$1,056.00
$0.162$1,458.00
$0.146$3,504.00
Need more?