Reference Only

R8005ANX

Not Recommended for New Designs
MOSFETs 10V Drive Nch MOSFET

Manufacturer:

Mfr Part:
R8005ANX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance2.08 Ohms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge21 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation51 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time41 ns
Forward Transconductance - Min1 S
Product TypeMOSFETs
Rise Time17 ns
SeriesR8005ANX
SubcategoryTransistors
Transistor Type1 N-channel
Typical Turn-Off Delay Time37 ns
Typical Turn-On Delay Time17 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?