Reference Only

R6576KNZ4C13

MOSFETs .

Manufacturer:

Mfr Part:
R6576KNZ4C13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247G-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current76 A
Rds On - Drain-Source Resistance46 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge165 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation735 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time130 ns
Product TypeMOSFETs
Rise Time200 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time240 ns
Typical Turn-On Delay Time75 ns
Part # AliasesR6576KNZ4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.68$5,208.00
Need more?