Reference Only

R6535KNZ4C13

MOSFETs .

Manufacturer:

Mfr Part:
R6535KNZ4C13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247G-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current35 A
Rds On - Drain-Source Resistance115 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge72 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation379 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time65 ns
Product TypeMOSFETs
Rise Time100 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time115 ns
Typical Turn-On Delay Time45 ns
Part # AliasesR6535KNZ4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?