Reference Only

R6086YNZC17

MOSFETs Nch 600V 33A, TO-3PF, Power MOSFET: R6086YNZ is a power MOSFET with low on - resistance, suitable for switching..

Manufacturer:

Mfr Part:
R6086YNZC17

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3PF-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current33 A
Rds On - Drain-Source Resistance44 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage6 V
Qg - Gate Charge110 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation114 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time50 ns
Product TypeMOSFETs
Rise Time60 ns
SubcategoryTransistors
Transistor Type1 N Channel
Typical Turn-Off Delay Time155 ns
Typical Turn-On Delay Time55 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.57$4,071.00
$13.47$8,082.00
Need more?