Reference Only

R6077VNZC17

MOSFETs .

Manufacturer:

Mfr Part:
R6077VNZC17

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3PF-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current29 A
Rds On - Drain-Source Resistance51 Ohms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage6.5 V
Qg - Gate Charge108 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation113 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time53 ns
Peak Solder Temperature+ 265 C
Pin Count3
Product TypeMOSFETs
Rise Time62 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time148 ns
Typical Turn-On Delay Time55 ns
Part # AliasesR6077VNZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?