Reference Only

R6035WNJ2TRDC

New Product
MOSFETs Nch 600V 95m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application..

Manufacturer:

Mfr Part:
R6035WNJ2TRDC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTOLL-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current35 A
Rds On - Drain-Source Resistance114 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge46 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation347 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time10 ns
Product TypeMOSFETs
Rise Time25 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time81 ns
Typical Turn-On Delay Time34 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.67$3,340.00
$1.61$6,440.00
Need more?