Reference Only

R6030JNXC7G

MOSFETs 600V Vdss; 95W Pd PrestoMOS; 30A.

Manufacturer:

Mfr Part:
R6030JNXC7G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current30 A
Rds On - Drain-Source Resistance143 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage7 V
Qg - Gate Charge74 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation95 W
Channel ModeEnhancement
TradenamePrestoMOS
PackagingReel
ConfigurationSingle
Fall Time25 ns
Product TypeMOSFETs
Rise Time26 ns
Series123
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time70 ns
Typical Turn-On Delay Time37 ns
Part # AliasesR6030JNX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.22$4,220.00
Need more?