Reference Only

R6024KNJTL

MOSFETs Nch 600V 24A Si MOSFET.

Manufacturer:

Mfr Part:
R6024KNJTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current24 A
Rds On - Drain-Source Resistance165 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge45 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation245 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time12 ns
Forward Transconductance - Min6.5 S
Product TypeMOSFETs
Rise Time50 ns
SeriesSuper Junction-MOS KN
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time60 ns
Typical Turn-On Delay Time30 ns
Part # AliasesR6024KNJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.08$2,080.00
Need more?