Reference Only

R6024ENX

MOSFETs 10V Drive Nch MOSFET.

Manufacturer:

Mfr Part:
R6024ENX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current24 A
Rds On - Drain-Source Resistance150 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge70 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation74 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time50 ns
Forward Transconductance - Min6.5 S
Product TypeMOSFETs
Rise Time50 ns
SeriesSuper Junction-MOS EN
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time180 ns
Typical Turn-On Delay Time35 ns
Part # AliasesR6024ENXC7G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.10$1,050.00
$2.09$2,090.00
$2.01$5,025.00
$1.96$9,800.00
Need more?