Reference Only

R6020PNJFRATL

MOSFETs Nch 600V Vdss 20A ID TO-263(D2PAK); LPTS.

Manufacturer:

Mfr Part:
R6020PNJFRATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current20 A
Rds On - Drain-Source Resistance250 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge65 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation304 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time70 ns
Forward Transconductance - Min7 S
Product TypeMOSFETs
Rise Time60 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time230 ns
Typical Turn-On Delay Time40 ns
Part # AliasesR6020PNJFRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.24$3,240.00
Need more?