Reference Only

R6020ANJTL

Not Recommended for New Designs
MOSFETs TRANS MOSFET NCH 600V 20A 3PIN

Manufacturer:

Mfr Part:
R6020ANJTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current20 A
Rds On - Drain-Source Resistance250 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge65 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation304 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time70 ns
Forward Transconductance - Min7 S
Product TypeMOSFETs
Rise Time60 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time230 ns
Typical Turn-On Delay Time40 ns
Part # AliasesR6020ANJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?